Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MCP73830T-2AAI/MYY, Li Ion Charger IC, 4.5 V, 1A 10-Pin, TDFN

Номер на артикул на RS: 333-191Марка: Microchip№ по каталога на производителя: MCP73830T-2AAI/MYY
brand-logo

Технически документи

Спецификации

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

TDFN

IC Type

Controller IC

Pin Count

10

Typical Operating Supply Voltage

4.5 V

Maximum Output Current

1A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 516,38

€ 1,172 Each (On a Reel of 3000) (ex VAT)

Microchip MCP73830T-2AAI/MYY, Li Ion Charger IC, 4.5 V, 1A 10-Pin, TDFN

€ 3 516,38

€ 1,172 Each (On a Reel of 3000) (ex VAT)

Microchip MCP73830T-2AAI/MYY, Li Ion Charger IC, 4.5 V, 1A 10-Pin, TDFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

TDFN

IC Type

Controller IC

Pin Count

10

Typical Operating Supply Voltage

4.5 V

Maximum Output Current

1A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more