MCP6N16-010E/MS Microchip, Instrumentation Amplifier, 22μV Offset 5MHz, R-RO, 1.8 5.5 V, 8-Pin MSOP

Номер на артикул на RS: 165-4165Марка: Microchip№ по каталога на производителя: MCP6N16-010E/MS
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

Package Type

MSOP

Mounting Type

Surface Mount

Typical Single Supply Voltage

1.8 5.5 V

Pin Count

8

Rail to Rail

Rail to Rail Output

Maximum Input Offset Voltage

22µV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Resistance

1kΩ

Minimum CMRR

103dB

Typical Gain Bandwidth Product

5MHz

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Length

3mm

Страна на произход

Thailand

Детайли за продукта

MCP6N16 Instrumentation Amplifiers

Instrumentation Amplifiers, Microchip

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 166,08

€ 1,661 Each (In a Tube of 100) (ex VAT)

MCP6N16-010E/MS Microchip, Instrumentation Amplifier, 22μV Offset 5MHz, R-RO, 1.8 5.5 V, 8-Pin MSOP

€ 166,08

€ 1,661 Each (In a Tube of 100) (ex VAT)

MCP6N16-010E/MS Microchip, Instrumentation Amplifier, 22μV Offset 5MHz, R-RO, 1.8 5.5 V, 8-Pin MSOP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Package Type

MSOP

Mounting Type

Surface Mount

Typical Single Supply Voltage

1.8 5.5 V

Pin Count

8

Rail to Rail

Rail to Rail Output

Maximum Input Offset Voltage

22µV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Resistance

1kΩ

Minimum CMRR

103dB

Typical Gain Bandwidth Product

5MHz

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Length

3mm

Страна на произход

Thailand

Детайли за продукта

MCP6N16 Instrumentation Amplifiers

Instrumentation Amplifiers, Microchip

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more