MCP602T-I/SN Microchip, Op Amp, RRO, 2.8MHz 1 kHz, 2.7 → 6 V, 8-Pin SOIC

Технически документи
Спецификации
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.7 → 6 V
Typical Gain Bandwidth Product
2.8MHz
Typical Slew Rate
2.3V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
115 dB
Rail to Rail
Rail to Rail Output
Typical Input Voltage Noise Density
29nV/√Hz
Length
4.9mm
Height
1.5mm
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.5mm
Детайли за продукта
MCP601/602/603/604 Operational Amplifiers
Operational Amplifiers, Microchip
€ 13,68
€ 0,684 Each (In a Pack of 20) (ex VAT)
Стандарт
20
€ 13,68
€ 0,684 Each (In a Pack of 20) (ex VAT)
Стандарт
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
20 - 20 | € 0,684 | € 13,68 |
40 - 80 | € 0,651 | € 13,02 |
100+ | € 0,578 | € 11,57 |
Технически документи
Спецификации
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.7 → 6 V
Typical Gain Bandwidth Product
2.8MHz
Typical Slew Rate
2.3V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
115 dB
Rail to Rail
Rail to Rail Output
Typical Input Voltage Noise Density
29nV/√Hz
Length
4.9mm
Height
1.5mm
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.5mm
Детайли за продукта