Технически документи
Спецификации
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
1%FSR
Integral Nonlinearity Error
12LSB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum Settling Time
4.5µs
Digital Interface Type
Serial (SPI)
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
125 °C
Детайли за продукта
MCP4921/4922 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
€ 3,20
€ 3,20 Всеки (ex VAT)
Стандарт
1
€ 3,20
€ 3,20 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 3,20 |
25 - 99 | € 3,00 |
100+ | € 2,84 |
Технически документи
Спецификации
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
1%FSR
Integral Nonlinearity Error
12LSB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum Settling Time
4.5µs
Digital Interface Type
Serial (SPI)
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Temperature
125 °C
Детайли за продукта