Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip, DAC 12 bit-, 20MHz, 1%FSR SPI Serial, 8-Pin SOIC

Номер на артикул на RS: 333-020Марка: Microchip№ по каталога на производителя: MCP4921T-E/SN
brand-logo

Технически документи

Спецификации

Architecture

Resistor String

Resolution

12 bit

Conversion Rate

20MHz

Full Scale Error

1%FSR

Integral Nonlinearity Error

12LSB

Number of DAC Channels

1

Package Type

SOIC

Pin Count

8

Digital Interface Type

SPI Serial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8 754,34

€ 2,653 Each (On a Reel of 3300) (ex VAT)

Microchip, DAC 12 bit-, 20MHz, 1%FSR SPI Serial, 8-Pin SOIC

€ 8 754,34

€ 2,653 Each (On a Reel of 3300) (ex VAT)

Microchip, DAC 12 bit-, 20MHz, 1%FSR SPI Serial, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Architecture

Resistor String

Resolution

12 bit

Conversion Rate

20MHz

Full Scale Error

1%FSR

Integral Nonlinearity Error

12LSB

Number of DAC Channels

1

Package Type

SOIC

Pin Count

8

Digital Interface Type

SPI Serial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more