Технически документи
Спецификации
Brand
MicrochipArchitecture
Resistor String
Resolution
10 bit
Full Scale Error
1%FSR
Integral Nonlinearity Error
3.5LSB
Number of DAC Channels
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Settling Time
4.5µs
Digital Interface Type
Serial (SPI)
Output Polarity
Bipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
10.16 x 7.11 x 4.95mm
Maximum Operating Temperature
125 °C
Страна на произход
Thailand
Детайли за продукта
MCP4911/4912 Series 10 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
€ 9,57
€ 1,913 Each (In a Pack of 5) (ex VAT)
5
€ 9,57
€ 1,913 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,913 | € 9,57 |
25 - 95 | € 1,859 | € 9,29 |
100+ | € 1,79 | € 8,95 |
Технически документи
Спецификации
Brand
MicrochipArchitecture
Resistor String
Resolution
10 bit
Full Scale Error
1%FSR
Integral Nonlinearity Error
3.5LSB
Number of DAC Channels
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Settling Time
4.5µs
Digital Interface Type
Serial (SPI)
Output Polarity
Bipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
10.16 x 7.11 x 4.95mm
Maximum Operating Temperature
125 °C
Страна на произход
Thailand
Детайли за продукта