Технически документи
Спецификации
Brand
MicrochipResolution
12 bit
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
DFN, MSOP, QFN
Pin Count
10
Digital Interface Type
Parallel & Serial (SPI)
€ 202,46
€ 1,687 Each (In a Tube of 120) (ex VAT)
Microchip, DAC Dual 12 bit- Parallel & Serial (SPI), 10-Pin DFN, MSOP, QFN
120
€ 202,46
€ 1,687 Each (In a Tube of 120) (ex VAT)
Microchip, DAC Dual 12 bit- Parallel & Serial (SPI), 10-Pin DFN, MSOP, QFN
Информацията за складовите наличности временно не е налична.
120
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipResolution
12 bit
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
DFN, MSOP, QFN
Pin Count
10
Digital Interface Type
Parallel & Serial (SPI)