Microchip, DAC 12 bit- 82LSB Serial (I2C), 6-Pin SOT-23

Номер на артикул на RS: 823-3680Марка: Microchip№ по каталога на производителя: MCP4726A3T-E/CH
brand-logo

Технически документи

Спецификации

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

82LSB

Integral Nonlinearity Error

14.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Bipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

3.1 x 1.8 x 1.3mm

Детайли за продукта

MCP4726 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip, DAC 12 bit- 82LSB Serial (I2C), 6-Pin SOT-23
€ 1,216Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Microchip, DAC 12 bit- 82LSB Serial (I2C), 6-Pin SOT-23
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

Microchip, DAC 12 bit- 82LSB Serial (I2C), 6-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip, DAC 12 bit- 82LSB Serial (I2C), 6-Pin SOT-23
€ 1,216Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

82LSB

Integral Nonlinearity Error

14.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Bipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

3.1 x 1.8 x 1.3mm

Детайли за продукта

MCP4726 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip, DAC 12 bit- 82LSB Serial (I2C), 6-Pin SOT-23
€ 1,216Each (In a Pack of 5) (ex VAT)