Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MCP4716A2T-E/CH, Serial DAC, 6-Pin SOT-23

Номер на артикул на RS: 823-0953Марка: Microchip№ по каталога на производителя: MCP4716A2T-E/CH
brand-logo

Технически документи

Спецификации

Architecture

Resistor String

Resolution

10 bit

Full Scale Error

20.5LSB

Integral Nonlinearity Error

3.625LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Bipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

3.1 x 1.8 x 1.3mm

Детайли за продукта

MCP4716 Series 10 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23-6
€ 1,004Each (In a Pack of 5) (ex VAT)
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23
€ 0,838Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Microchip MCP4716A2T-E/CH, Serial DAC, 6-Pin SOT-23
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

Microchip MCP4716A2T-E/CH, Serial DAC, 6-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23-6
€ 1,004Each (In a Pack of 5) (ex VAT)
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23
€ 0,838Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Architecture

Resistor String

Resolution

10 bit

Full Scale Error

20.5LSB

Integral Nonlinearity Error

3.625LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Bipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

3.1 x 1.8 x 1.3mm

Детайли за продукта

MCP4716 Series 10 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23-6
€ 1,004Each (In a Pack of 5) (ex VAT)
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23
€ 0,838Each (In a Pack of 10) (ex VAT)