Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip, 22-bit- ADC 13.75sps, 8-Pin SOIC

Номер на артикул на RS: 876-7247Марка: Microchip№ по каталога на производителя: MCP3551-E/SN
brand-logo

Технически документи

Спецификации

Architecture

Delta Sigma

Number of ADCs

1

Resolution

22-Bit

Sampling Rate

13.75sps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

6ppm

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

4.9 x 3.9 x 1.5mm

Детайли за продукта

MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip, 22-bit- ADC 13.75sps, 8-Pin SOIC
€ 3,52Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 266,34

€ 2,663 Each (In a Tube of 100) (ex VAT)

Microchip, 22-bit- ADC 13.75sps, 8-Pin SOIC

€ 266,34

€ 2,663 Each (In a Tube of 100) (ex VAT)

Microchip, 22-bit- ADC 13.75sps, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
100 - 100€ 2,663€ 266,34
200 - 400€ 2,594€ 259,42
500+€ 2,531€ 253,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip, 22-bit- ADC 13.75sps, 8-Pin SOIC
€ 3,52Всеки (ex VAT)

Технически документи

Спецификации

Architecture

Delta Sigma

Number of ADCs

1

Resolution

22-Bit

Sampling Rate

13.75sps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

6ppm

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

4.9 x 3.9 x 1.5mm

Детайли за продукта

MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip, 22-bit- ADC 13.75sps, 8-Pin SOIC
€ 3,52Всеки (ex VAT)