Технически документи
Спецификации
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
1
Resolution
22-Bit
Sampling Rate
0.013ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Integral Nonlinearity Error
6ppm FSR
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Maximum Operating Temperature
125 °C
Dimensions
4.9 x 3.9 x 1.25mm
Minimum Operating Temperature
-40 °C
Детайли за продукта
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
€ 85,32
€ 3,41 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
25
€ 85,32
€ 3,41 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
25 - 99 | € 3,41 |
100+ | € 3,20 |
Технически документи
Спецификации
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
1
Resolution
22-Bit
Sampling Rate
0.013ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Integral Nonlinearity Error
6ppm FSR
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Maximum Operating Temperature
125 °C
Dimensions
4.9 x 3.9 x 1.25mm
Minimum Operating Temperature
-40 °C
Детайли за продукта