Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip, Dual 16-bit- ADC 0.015ksps, 10-Pin MSOP

Номер на артикул на RS: 703-7949Марка: Microchip№ по каталога на производителя: MCP3427-E/UN
brand-logo

Технически документи

Спецификации

Architecture

Delta Sigma

Number of ADCs

2

Resolution

16-Bit

Sampling Rate

0.015ksps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Integral Nonlinearity Error

10ppm FSR

Digital Interface Type

Serial (I2C)

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

3 x 3 x 0.95mm

Детайли за продукта

MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,18

€ 3,18 Всеки (ex VAT)

Microchip, Dual 16-bit- ADC 0.015ksps, 10-Pin MSOP
Изберете тип опаковка

€ 3,18

€ 3,18 Всеки (ex VAT)

Microchip, Dual 16-bit- ADC 0.015ksps, 10-Pin MSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 3,18
25 - 99€ 2,99
100+€ 2,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Architecture

Delta Sigma

Number of ADCs

2

Resolution

16-Bit

Sampling Rate

0.015ksps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Integral Nonlinearity Error

10ppm FSR

Digital Interface Type

Serial (I2C)

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

3 x 3 x 0.95mm

Детайли за продукта

MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more