Технически документи
Спецификации
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
2
Resolution
16-Bit
Sampling Rate
0.015ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Integral Nonlinearity Error
10ppm FSR
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
3 x 3 x 0.95mm
Детайли за продукта
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
€ 3,27
€ 3,27 Всеки (ex VAT)
Стандарт
1
€ 3,27
€ 3,27 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 3,27 |
25 - 99 | € 3,07 |
100+ | € 2,90 |
Технически документи
Спецификации
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
2
Resolution
16-Bit
Sampling Rate
0.015ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Integral Nonlinearity Error
10ppm FSR
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
3 x 3 x 0.95mm
Детайли за продукта