Microchip, Quad 18-bit- ADC 0.004ksps, 14-Pin SOIC

Номер на артикул на RS: 889-5180Марка: Microchip№ по каталога на производителя: MCP3424-E/SL
brand-logo

Технически документи

Спецификации

Architecture

Delta Sigma

Number of ADCs

4

Resolution

18-bit

Sampling Rate

0.004ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Integral Nonlinearity Error

35ppm FSR

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Dimensions

8.65 x 3.9 x 1.25mm

Детайли за продукта

MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 231,18

€ 4,056 Each (In a Tube of 57) (ex VAT)

Microchip, Quad 18-bit- ADC 0.004ksps, 14-Pin SOIC

€ 231,18

€ 4,056 Each (In a Tube of 57) (ex VAT)

Microchip, Quad 18-bit- ADC 0.004ksps, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
57 - 57€ 4,056€ 231,18
114 - 228€ 3,893€ 221,92
285+€ 3,772€ 214,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Architecture

Delta Sigma

Number of ADCs

4

Resolution

18-bit

Sampling Rate

0.004ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Integral Nonlinearity Error

35ppm FSR

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Dimensions

8.65 x 3.9 x 1.25mm

Детайли за продукта

MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от