Технически документи
Спецификации
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
4
Resolution
18-bit
Sampling Rate
0.004ksps
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Integral Nonlinearity Error
35ppm FSR
Digital Interface Type
Serial (I2C)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
8.65 x 3.9 x 1.25mm
Maximum Operating Temperature
85 °C
Детайли за продукта
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
€ 4,94
€ 4,94 Всеки (ex VAT)
Стандарт
1
€ 4,94
€ 4,94 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 4,94 |
25 - 99 | € 4,65 |
100+ | € 4,39 |
Технически документи
Спецификации
Brand
MicrochipArchitecture
Delta Sigma
Number of ADCs
4
Resolution
18-bit
Sampling Rate
0.004ksps
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Integral Nonlinearity Error
35ppm FSR
Digital Interface Type
Serial (I2C)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
8.65 x 3.9 x 1.25mm
Maximum Operating Temperature
85 °C
Детайли за продукта