Технически документи
Спецификации
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
16 bit
Sampling Rate
1Msps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Integral Nonlinearity Error
6LSB
Typical Single Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.75mm
Maximum Operating Temperature
85 °C
Length
3mm
Страна на произход
United States
P.O.A.
Each (In a Tube of 100) (ex VAT)
100
P.O.A.
Each (In a Tube of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
16 bit
Sampling Rate
1Msps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Integral Nonlinearity Error
6LSB
Typical Single Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.75mm
Maximum Operating Temperature
85 °C
Length
3mm
Страна на произход
United States