Технически документи
Спецификации
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
16 bit
Sampling Rate
500ksps
Input Signal Type
Differential
Input Type
Differential
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Integral Nonlinearity Error
±2LSB
Power Supply Type
Dual
Typical Single Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Maximum Operating Temperature
125 °C
€ 8,20
€ 4,102 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 8,20
€ 4,102 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 4,102 | € 8,20 |
10 - 22 | € 3,536 | € 7,07 |
24 - 98 | € 3,296 | € 6,59 |
100+ | € 3,056 | € 6,11 |
Технически документи
Спецификации
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
16 bit
Sampling Rate
500ksps
Input Signal Type
Differential
Input Type
Differential
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Integral Nonlinearity Error
±2LSB
Power Supply Type
Dual
Typical Single Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Maximum Operating Temperature
125 °C