Microchip, Quad 12-bit- ADC 100ksps, 14-Pin TSSOP

Номер на артикул на RS: 146-0280Марка: Microchip№ по каталога на производителя: MCP3204-CI/ST
brand-logo

Технически документи

Спецификации

Architecture

SAR

Number of ADCs

4

Resolution

12-bit

Sampling Rate

100ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 1.05mm

Страна на произход

Thailand

Детайли за продукта

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 120,06

€ 1,251 Each (In a Tube of 96) (ex VAT)

Microchip, Quad 12-bit- ADC 100ksps, 14-Pin TSSOP

€ 120,06

€ 1,251 Each (In a Tube of 96) (ex VAT)

Microchip, Quad 12-bit- ADC 100ksps, 14-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
96 - 96€ 1,251€ 120,06
192+€ 1,142€ 109,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Architecture

SAR

Number of ADCs

4

Resolution

12-bit

Sampling Rate

100ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 1.05mm

Страна на произход

Thailand

Детайли за продукта

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more