Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip, Dual 12-bit- ADC 100ksps, 8-Pin SOIC

Номер на артикул на RS: 403-913Марка: Microchip№ по каталога на производителя: MCP3202-CI/SN
brand-logo

Технически документи

Спецификации

Architecture

SAR

Number of ADCs

2

Resolution

12-bit

Sampling Rate

100ksps

Input Signal Type

Pseudo Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Temperature

85 °C

Детайли за продукта

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip, Dual 12-bit- ADC 100ksps, 8-Pin PDIP
€ 1,616Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,23

€ 1,616 Each (In a Pack of 2) (ex VAT)

Microchip, Dual 12-bit- ADC 100ksps, 8-Pin SOIC
Изберете тип опаковка

€ 3,23

€ 1,616 Each (In a Pack of 2) (ex VAT)

Microchip, Dual 12-bit- ADC 100ksps, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip, Dual 12-bit- ADC 100ksps, 8-Pin PDIP
€ 1,616Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Architecture

SAR

Number of ADCs

2

Resolution

12-bit

Sampling Rate

100ksps

Input Signal Type

Pseudo Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Temperature

85 °C

Детайли за продукта

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip, Dual 12-bit- ADC 100ksps, 8-Pin PDIP
€ 1,616Each (In a Pack of 2) (ex VAT)