Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip, 12 bit- ADC 100ksps, 8-Pin MSOP

Номер на артикул на RS: 177-1636Марка: Microchip№ по каталога на производителя: MCP3201-CI/MS
brand-logo

Технически документи

Спецификации

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

100ksps

Input Signal Type

Pseudo Differential

Input Type

Analogue

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 216,75

€ 2,167 Each (In a Tube of 100) (ex VAT)

Microchip, 12 bit- ADC 100ksps, 8-Pin MSOP

€ 216,75

€ 2,167 Each (In a Tube of 100) (ex VAT)

Microchip, 12 bit- ADC 100ksps, 8-Pin MSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

100ksps

Input Signal Type

Pseudo Differential

Input Type

Analogue

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more