Технически документи
Спецификации
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
9.27 x 6.35 x 3.3mm
Maximum Operating Temperature
85 °C
Детайли за продукта
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
€ 183,27
€ 3,054 Each (In a Tube of 60) (ex VAT)
60
€ 183,27
€ 3,054 Each (In a Tube of 60) (ex VAT)
60
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
60 - 60 | € 3,054 | € 183,27 |
120+ | € 2,807 | € 168,43 |
Технически документи
Спецификации
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
9.27 x 6.35 x 3.3mm
Maximum Operating Temperature
85 °C
Детайли за продукта