Microchip MCP2562FDT-E/SN, CAN Transceiver 2Mbps ISO 11898-2, ISO 11898-5, 8-Pin SOIC

Номер на артикул на RS: 333-124Марка: Microchip№ по каталога на производителя: MCP2562FDT-E/SN
brand-logo
Преглед на всички в ИС за CAN интерфейс

Технически документи

Спецификации

Maximum Data Rate

2Mbps

Number of Transceivers

1

IC Type

CAN Controller IC

Standard Supported

ISO 11898-2, ISO 11898-5

Power Down Mode

High-Speed

Maximum Supply Current

70 mA

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 961,18

€ 1,20 Each (On a Reel of 3300) (ex VAT)

Microchip MCP2562FDT-E/SN, CAN Transceiver 2Mbps ISO 11898-2, ISO 11898-5, 8-Pin SOIC

€ 3 961,18

€ 1,20 Each (On a Reel of 3300) (ex VAT)

Microchip MCP2562FDT-E/SN, CAN Transceiver 2Mbps ISO 11898-2, ISO 11898-5, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Data Rate

2Mbps

Number of Transceivers

1

IC Type

CAN Controller IC

Standard Supported

ISO 11898-2, ISO 11898-5

Power Down Mode

High-Speed

Maximum Supply Current

70 mA

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more