Технически документи
Спецификации
Brand
MicrochipMaximum Data Rate
2 Mbps, 5 Mbps, 8Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2, ISO 11898-5
IC Type
CAN Transceiver IC
Power Down Mode
Standby
Maximum Supply Current
70 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10.16 x 7.11 x 4.95mm
Length
10.16mm
Width
7.11mm
Height
4.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
MCP2561/2562 CAN Transceivers
CAN Bus Communication - Microchip
€ 13,43
€ 1,343 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 13,43
€ 1,343 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 20 | € 1,343 | € 13,43 |
30 - 90 | € 1,278 | € 12,78 |
100+ | € 1,155 | € 11,55 |
Технически документи
Спецификации
Brand
MicrochipMaximum Data Rate
2 Mbps, 5 Mbps, 8Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2, ISO 11898-5
IC Type
CAN Transceiver IC
Power Down Mode
Standby
Maximum Supply Current
70 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10.16 x 7.11 x 4.95mm
Length
10.16mm
Width
7.11mm
Height
4.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта