Технически документи
Спецификации
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
CAN 2.0B
IC Type
CAN Controller IC
Power Down Mode
Sleep, Standby
Maximum Supply Current
10 mA
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
28
Dimensions
6 x 6 x 0.92mm
Length
6mm
Width
6mm
Height
0.92mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
€ 3 927,17
€ 2,454 Each (On a Reel of 1600) (ex VAT)
1600
€ 3 927,17
€ 2,454 Each (On a Reel of 1600) (ex VAT)
1600
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
CAN 2.0B
IC Type
CAN Controller IC
Power Down Mode
Sleep, Standby
Maximum Supply Current
10 mA
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
28
Dimensions
6 x 6 x 0.92mm
Length
6mm
Width
6mm
Height
0.92mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C