Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MCP25625-E/ML, CAN Controller, 28-Pin QFN

Номер на артикул на RS: 165-4104Марка: Microchip№ по каталога на производителя: MCP25625-E/ML
brand-logo
Преглед на всички в ИС за CAN интерфейс

Технически документи

Спецификации

IC Type

CAN Controller IC

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Dimensions

6 x 6 x 0.95mm

Length

6mm

Width

6mm

Height

0.95mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Страна на произход

Thailand

Детайли за продукта

MCP2561/2562 CAN Transceivers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 151,02

€ 2,476 Each (In a Tube of 61) (ex VAT)

Microchip MCP25625-E/ML, CAN Controller, 28-Pin QFN

€ 151,02

€ 2,476 Each (In a Tube of 61) (ex VAT)

Microchip MCP25625-E/ML, CAN Controller, 28-Pin QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
61 - 61€ 2,476€ 151,02
122+€ 2,246€ 136,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

IC Type

CAN Controller IC

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Dimensions

6 x 6 x 0.95mm

Length

6mm

Width

6mm

Height

0.95mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Страна на произход

Thailand

Детайли за продукта

MCP2561/2562 CAN Transceivers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more