Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MCP2562-E/P, CAN Transceiver 1Mbps IEC 61000-4-2, 8-Pin PDIP

Номер на артикул на RS: 799-0225Марка: Microchip№ по каталога на производителя: MCP2562-E/P
brand-logo
Преглед на всички в ИС за CAN интерфейс

Технически документи

Спецификации

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

IEC 61000-4-2

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

70 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.2 x 7.1 x 5mm

Length

10.2mm

Width

7.1mm

Height

5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

MCP2561/2562 CAN Transceivers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,08

€ 1,208 Each (In a Pack of 10) (ex VAT)

Microchip MCP2562-E/P, CAN Transceiver 1Mbps IEC 61000-4-2, 8-Pin PDIP
Изберете тип опаковка

€ 12,08

€ 1,208 Each (In a Pack of 10) (ex VAT)

Microchip MCP2562-E/P, CAN Transceiver 1Mbps IEC 61000-4-2, 8-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 20€ 1,208€ 12,08
30 - 90€ 1,144€ 11,44
100+€ 1,05€ 10,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

IEC 61000-4-2

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

70 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.2 x 7.1 x 5mm

Length

10.2mm

Width

7.1mm

Height

5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

MCP2561/2562 CAN Transceivers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от