Технически документи
Спецификации
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
IEC 61000-4-2
IC Type
CAN Transceiver IC
Power Down Mode
Standby
Maximum Supply Current
70 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
MCP2561/2562 CAN Transceivers
CAN Bus Communication - Microchip
€ 11,06
€ 1,106 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 11,06
€ 1,106 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 20 | € 1,106 | € 11,06 |
30 - 90 | € 1,045 | € 10,45 |
100+ | € 0,97 | € 9,70 |
Технически документи
Спецификации
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
IEC 61000-4-2
IC Type
CAN Transceiver IC
Power Down Mode
Standby
Maximum Supply Current
70 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта