Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MCP2518FDT-H/SL, CAN Controller 8Mbps CAN 2.0B, CAN FD, 14-Pin SOIC14

Номер на артикул на RS: 232-6035PМарка: Microchip№ по каталога на производителя: MCP2518FDT-H/SL
brand-logo
Преглед на всички в ИС за CAN интерфейс

Технически документи

Спецификации

Maximum Data Rate

8Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0B, CAN FD

Power Down Mode

Standby

Maximum Supply Current

12 mA

Package Type

SOIC14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 81,77

€ 1,635 Each (Supplied on a Reel) (ex VAT)

Microchip MCP2518FDT-H/SL, CAN Controller 8Mbps CAN 2.0B, CAN FD, 14-Pin SOIC14
Изберете тип опаковка

€ 81,77

€ 1,635 Each (Supplied on a Reel) (ex VAT)

Microchip MCP2518FDT-H/SL, CAN Controller 8Mbps CAN 2.0B, CAN FD, 14-Pin SOIC14
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
50 - 95€ 1,635€ 8,18
100 - 245€ 1,50€ 7,50
250 - 995€ 1,464€ 7,32
1000+€ 1,44€ 7,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Data Rate

8Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0B, CAN FD

Power Down Mode

Standby

Maximum Supply Current

12 mA

Package Type

SOIC14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more