Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MCP2517FD-H/SL, CAN Controller 8Mbit/s CAN 2.0B, 14-Pin SOIC

Номер на артикул на RS: 162-3019Марка: Microchip№ по каталога на производителя: MCP2517FD-H/SL
brand-logo
Преглед на всички в ИС за CAN интерфейс

Технически документи

Спецификации

Maximum Data Rate

8Mbit/s

Number of Transceivers

1

Standard Supported

CAN 2.0B

Power Down Mode

Sleep, Standby

Maximum Supply Current

20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.9 x 1.5mm

Length

8.65mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip MCP2517FD-H/SL, CAN Controller 8Mbps, 14-Pin SOIC
€ 2,012Each (In a Tube of 57) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip MCP2517FD-H/SL, CAN Controller 8Mbit/s CAN 2.0B, 14-Pin SOIC
Изберете тип опаковка

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip MCP2517FD-H/SL, CAN Controller 8Mbit/s CAN 2.0B, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip MCP2517FD-H/SL, CAN Controller 8Mbps, 14-Pin SOIC
€ 2,012Each (In a Tube of 57) (ex VAT)

Технически документи

Спецификации

Maximum Data Rate

8Mbit/s

Number of Transceivers

1

Standard Supported

CAN 2.0B

Power Down Mode

Sleep, Standby

Maximum Supply Current

20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.9 x 1.5mm

Length

8.65mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip MCP2517FD-H/SL, CAN Controller 8Mbps, 14-Pin SOIC
€ 2,012Each (In a Tube of 57) (ex VAT)