Технически документи
Спецификации
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
1
Standard Supported
CAN 2.0B
IC Type
CAN Controller IC
Power Down Mode
Sleep, Standby
Maximum Supply Current
20 mA
Mounting Type
Surface Mount
Package Type
VDFN
Pin Count
14
Dimensions
4.5 x 3 x 0.85mm
Length
4.5mm
Width
3mm
Height
0.85mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Страна на произход
United States
€ 5,63
€ 2,816 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 5,63
€ 2,816 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 2,816 | € 5,63 |
10 - 22 | € 2,399 | € 4,80 |
24 - 98 | € 2,341 | € 4,68 |
100+ | € 2,276 | € 4,55 |
Технически документи
Спецификации
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
1
Standard Supported
CAN 2.0B
IC Type
CAN Controller IC
Power Down Mode
Sleep, Standby
Maximum Supply Current
20 mA
Mounting Type
Surface Mount
Package Type
VDFN
Pin Count
14
Dimensions
4.5 x 3 x 0.85mm
Length
4.5mm
Width
3mm
Height
0.85mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Страна на произход
United States