Microchip MCP2515-e/ST, CAN Controller 1Mbps CAN 2.0B, 20-Pin TSSOP

Технически документи
Спецификации
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
CAN 2.0B
IC Type
CAN Controller IC
Power Down Mode
Sleep, Standby
Maximum Supply Current
10 mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 0.9mm
Length
6.5mm
Width
4.4mm
Height
0.9mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
MCP2515 Stand-Alone CAN Controllers
CAN Bus Communication - Microchip
€ 2,93
€ 2,93 Всеки (ex VAT)
Стандарт
1
€ 2,93
€ 2,93 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 2,93 |
25 - 99 | € 2,76 |
100+ | € 2,62 |
Технически документи
Спецификации
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
CAN 2.0B
IC Type
CAN Controller IC
Power Down Mode
Sleep, Standby
Maximum Supply Current
10 mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 0.9mm
Length
6.5mm
Width
4.4mm
Height
0.9mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта