Microchip MCP2510-I/SO, CAN Controller 5Mbps CAN 1.2, CAN 2.0A, CAN 2.0B, 18-Pin SOIC W

Номер на артикул на RS: 379-2308Марка: Microchip№ по каталога на производителя: MCP2510-I/SO
brand-logo
Преглед на всички в ИС за CAN интерфейс

Технически документи

Спецификации

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

CAN Controller IC

Standard Supported

CAN 1.2, CAN 2.0A, CAN 2.0B

Power Down Mode

Sleep, Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

18

Dimensions

11.53 x 7.49 x 2.31mm

Length

11.53mm

Width

7.49mm

Height

2.31mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

MCP2510 Stand-Alone CAN Controllers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 13,97

€ 2,795 Each (In a Pack of 5) (ex VAT)

Microchip MCP2510-I/SO, CAN Controller 5Mbps CAN 1.2, CAN 2.0A, CAN 2.0B, 18-Pin SOIC W
Изберете тип опаковка

€ 13,97

€ 2,795 Each (In a Pack of 5) (ex VAT)

Microchip MCP2510-I/SO, CAN Controller 5Mbps CAN 1.2, CAN 2.0A, CAN 2.0B, 18-Pin SOIC W

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

CAN Controller IC

Standard Supported

CAN 1.2, CAN 2.0A, CAN 2.0B

Power Down Mode

Sleep, Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

18

Dimensions

11.53 x 7.49 x 2.31mm

Length

11.53mm

Width

7.49mm

Height

2.31mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

MCP2510 Stand-Alone CAN Controllers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от