Microchip MCP2210T-I/MQ, USB Converter, 12Mbps, USB 2.0, 3 → 5.5 V, 20-Pin QFN

Номер на артикул на RS: 598-178Марка: Microchip№ по каталога на производителя: MCP2210T-I/MQ
brand-logo
Преглед на всички в USB интерфейс ИС

Технически документи

Спецификации

Number of Transceivers

1

Data Rate

12Mbps

Protocols Supported

USB 2.0

IC Type

USB Interface IC

Typical Single Supply Voltage

3 → 5.5 V

Package Type

QFN

Pin Count

20

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10 302,07

€ 3,122 Each (On a Reel of 3300) (ex VAT)

Microchip MCP2210T-I/MQ, USB Converter, 12Mbps, USB 2.0, 3 → 5.5 V, 20-Pin QFN

€ 10 302,07

€ 3,122 Each (On a Reel of 3300) (ex VAT)

Microchip MCP2210T-I/MQ, USB Converter, 12Mbps, USB 2.0, 3 → 5.5 V, 20-Pin QFN

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Transceivers

1

Data Rate

12Mbps

Protocols Supported

USB 2.0

IC Type

USB Interface IC

Typical Single Supply Voltage

3 → 5.5 V

Package Type

QFN

Pin Count

20

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more