Microchip MCP2122T-E/SN Data Acquisition IC, 8 bit, 16 bit, 115.2kBd, 8-Pin SOIC

Номер на артикул на RS: 177-3061Марка: Microchip№ по каталога на производителя: MCP2122T-E/SN
brand-logo

Технически документи

Спецификации

Data Rate

115.2kBd

Resolution

8 bit, 16 bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Power Supply Type

Single

Height

1.5mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+125 °C

Length

4.9mm

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 14,59

€ 0,73 Each (In a Pack of 20) (ex VAT)

Microchip MCP2122T-E/SN Data Acquisition IC, 8 bit, 16 bit, 115.2kBd, 8-Pin SOIC
Изберете тип опаковка

€ 14,59

€ 0,73 Each (In a Pack of 20) (ex VAT)

Microchip MCP2122T-E/SN Data Acquisition IC, 8 bit, 16 bit, 115.2kBd, 8-Pin SOIC

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Data Rate

115.2kBd

Resolution

8 bit, 16 bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Power Supply Type

Single

Height

1.5mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+125 °C

Length

4.9mm

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more