Microchip MCP2122-E/SN Data Acquisition IC, 8-Pin SOIC

Номер на артикул на RS: 681-1118Марка: Microchip№ по каталога на производителя: MCP2122-E/SNDistrelec Article No.: 30424537
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

4.9mm

Height

1.25mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.25mm

Детайли за продукта

IrDA Encoders/Decoders

Infrared serial communications encoder/decoder ICs which conform to the IrDA (Infrared Data Association) protocol standard. These devices provide the required interface between an Infrared optical transceiver and a UART or microcontroller.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,83

€ 0,965 Each (In a Pack of 5) (ex VAT)

Microchip MCP2122-E/SN Data Acquisition IC, 8-Pin SOIC
Изберете тип опаковка

€ 4,83

€ 0,965 Each (In a Pack of 5) (ex VAT)

Microchip MCP2122-E/SN Data Acquisition IC, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 0,965€ 4,83
25 - 95€ 0,937€ 4,69
100+€ 0,905€ 4,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

4.9mm

Height

1.25mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.25mm

Детайли за продукта

IrDA Encoders/Decoders

Infrared serial communications encoder/decoder ICs which conform to the IrDA (Infrared Data Association) protocol standard. These devices provide the required interface between an Infrared optical transceiver and a UART or microcontroller.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more