Microchip MCP2120-I/SL Data Acquisition IC, 14-Pin SOIC

Номер на артикул на RS: 403-648Марка: Microchip№ по каталога на производителя: MCP2120-I/SL
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8.65mm

Height

1.25mm

Width

3.9mm

Dimensions

8.65 x 3.9 x 1.25mm

Детайли за продукта

MCP2120 IrDA Encoder/Decoder

Sensor Interfaces, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5,18

€ 1,035 Each (In a Pack of 5) (ex VAT)

Microchip MCP2120-I/SL Data Acquisition IC, 14-Pin SOIC

€ 5,18

€ 1,035 Each (In a Pack of 5) (ex VAT)

Microchip MCP2120-I/SL Data Acquisition IC, 14-Pin SOIC

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8.65mm

Height

1.25mm

Width

3.9mm

Dimensions

8.65 x 3.9 x 1.25mm

Детайли за продукта

MCP2120 IrDA Encoder/Decoder

Sensor Interfaces, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more