Технически документи
Спецификации
Brand
MicrochipRegulator Function
Step Up
Maximum Output Current
100mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Output Type
Fixed
Maximum Switching Frequency
850 kHz
Switching Regulator
Yes
Dimensions
3 x 3 x 0.95mm
Height
0.95mm
Maximum Output Voltage
100 V
Minimum Output Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2 V
Maximum Operating Temperature
+125 °C
Length
3mm
Width
3mm
Детайли за продукта
MCP1650/1651/1652/1653 Boost Converter
€ 8,91
€ 1,782 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 8,91
€ 1,782 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,782 | € 8,91 |
25 - 95 | € 1,727 | € 8,64 |
100+ | € 1,665 | € 8,33 |
Технически документи
Спецификации
Brand
MicrochipRegulator Function
Step Up
Maximum Output Current
100mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Output Type
Fixed
Maximum Switching Frequency
850 kHz
Switching Regulator
Yes
Dimensions
3 x 3 x 0.95mm
Height
0.95mm
Maximum Output Voltage
100 V
Minimum Output Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2 V
Maximum Operating Temperature
+125 °C
Length
3mm
Width
3mm
Детайли за продукта