Microchip MCP16502TAE-E/S8BVAO, TripleLow Side, Low Side Power Switch IC 32-Pin, VQFN

Номер на артикул на RS: 631-284Марка: Microchip№ по каталога на производителя: MCP16502TAE-E/S8BVAO
brand-logo

Технически документи

Спецификации

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance

160mΩ

Number of Channels

3

Maximum Operating Supply Voltage

2.7 → 5.5 V

Number of Outputs

3

Maximum Operating Current

550mA

Package Type

VQFN

Pin Count

32

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7 627,68

€ 2,311 Each (On a Reel of 3300) (ex VAT)

Microchip MCP16502TAE-E/S8BVAO, TripleLow Side, Low Side Power Switch IC 32-Pin, VQFN

€ 7 627,68

€ 2,311 Each (On a Reel of 3300) (ex VAT)

Microchip MCP16502TAE-E/S8BVAO, TripleLow Side, Low Side Power Switch IC 32-Pin, VQFN

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance

160mΩ

Number of Channels

3

Maximum Operating Supply Voltage

2.7 → 5.5 V

Number of Outputs

3

Maximum Operating Current

550mA

Package Type

VQFN

Pin Count

32

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more