Microchip MCP16501TB-E/RMBVAO, TripleHigh Side, High Side Power Switch IC 24-Pin, VQFN

Номер на артикул на RS: 631-276Марка: Microchip№ по каталога на производителя: MCP16501TB-E/RMBVAO
brand-logo

Технически документи

Спецификации

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance

160mΩ

Number of Channels

3

Maximum Operating Supply Voltage

2.7 → 5.5 V

Number of Outputs

3

Maximum Operating Current

550mA

Package Type

VQFN

Pin Count

24

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7 999,47

€ 2,00 Each (On a Reel of 4000) (ex VAT)

Microchip MCP16501TB-E/RMBVAO, TripleHigh Side, High Side Power Switch IC 24-Pin, VQFN

€ 7 999,47

€ 2,00 Each (On a Reel of 4000) (ex VAT)

Microchip MCP16501TB-E/RMBVAO, TripleHigh Side, High Side Power Switch IC 24-Pin, VQFN

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance

160mΩ

Number of Channels

3

Maximum Operating Supply Voltage

2.7 → 5.5 V

Number of Outputs

3

Maximum Operating Current

550mA

Package Type

VQFN

Pin Count

24

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more