Microchip, MCP16301HT-E/CH Step Down DC-DC Converter, 1-Channel 600mA Adjustable 6-Pin, SOT-23

Номер на артикул на RS: 841-7522PМарка: Microchip№ по каталога на производителя: MCP16301HT-E/CH
brand-logo

Технически документи

Спецификации

Maximum Output Current

600mA

Maximum Output Voltage

15 V

Regulator Function

Step Down

Minimum Output Voltage

2 V

Minimum Input Voltage

4.7 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

550 kHz

Pin Count

6

Package Type

SOT-23

Switching Regulator

Yes

Line Regulation

0.1 %/V

Maximum Operating Temperature

+125 °C

Length

3.1mm

Minimum Operating Temperature

-40 °C

Height

1.3mm

Width

1.8mm

Dimensions

3.1 x 1.8 x 1.3mm

Детайли за продукта

MCP16301/16301H Asynchronous Buck Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,79

€ 1,379 Each (Supplied on a Reel) (ex VAT)

Microchip, MCP16301HT-E/CH Step Down DC-DC Converter, 1-Channel 600mA Adjustable 6-Pin, SOT-23
Изберете тип опаковка

€ 13,79

€ 1,379 Each (Supplied on a Reel) (ex VAT)

Microchip, MCP16301HT-E/CH Step Down DC-DC Converter, 1-Channel 600mA Adjustable 6-Pin, SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

600mA

Maximum Output Voltage

15 V

Regulator Function

Step Down

Minimum Output Voltage

2 V

Minimum Input Voltage

4.7 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

550 kHz

Pin Count

6

Package Type

SOT-23

Switching Regulator

Yes

Line Regulation

0.1 %/V

Maximum Operating Temperature

+125 °C

Length

3.1mm

Minimum Operating Temperature

-40 °C

Height

1.3mm

Width

1.8mm

Dimensions

3.1 x 1.8 x 1.3mm

Детайли за продукта

MCP16301/16301H Asynchronous Buck Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more