Microchip MCP14E4-E/P MOSFET Gate Driver 2, 4 A, 18V 8-Pin, PDIP

Номер на артикул на RS: 165-4830Марка: Microchip№ по каталога на производителя: MCP14E4-E/P
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

4 A

Supply Voltage

18V

Pin Count

8

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Through Hole

Maximum Operating Temperature

+125 °C

Dimensions

9.27 x 6.35 x 3.3mm

Length

9.27mm

Height

3.3mm

Страна на произход

Thailand

Детайли за продукта

MCP14E3/E4/E5 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 127,64

€ 2,127 Each (In a Tube of 60) (ex VAT)

Microchip MCP14E4-E/P MOSFET Gate Driver 2, 4 A, 18V 8-Pin, PDIP

€ 127,64

€ 2,127 Each (In a Tube of 60) (ex VAT)

Microchip MCP14E4-E/P MOSFET Gate Driver 2, 4 A, 18V 8-Pin, PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

CMOS, TTL

Output Current

4 A

Supply Voltage

18V

Pin Count

8

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Through Hole

Maximum Operating Temperature

+125 °C

Dimensions

9.27 x 6.35 x 3.3mm

Length

9.27mm

Height

3.3mm

Страна на произход

Thailand

Детайли за продукта

MCP14E3/E4/E5 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more