Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip MCP1252-33X50I/MS Charge Pump, Regulator 150mA, 650 kHz 8-Pin, MSOP

Номер на артикул на RS: 912-2944Марка: Microchip№ по каталога на производителя: MCP1252-33X50I/MS
brand-logo

Технически документи

Спецификации

Maximum Output Current

150mA

Regulator Type

Charge Pump

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Switching Frequency

650 kHz

Dimensions

3 x 3 x 0.85mm

Maximum Operating Temperature

+85 °C

Height

0.85mm

Minimum Operating Temperature

-40 °C

Length

3mm

Width

3mm

Страна на произход

Thailand

Детайли за продукта

Charge Pump DC-to-DC Converters, Microchip

Charge Pumps, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 147,37

€ 1,474 Each (In a Tube of 100) (ex VAT)

Microchip MCP1252-33X50I/MS Charge Pump, Regulator 150mA, 650 kHz 8-Pin, MSOP

€ 147,37

€ 1,474 Each (In a Tube of 100) (ex VAT)

Microchip MCP1252-33X50I/MS Charge Pump, Regulator 150mA, 650 kHz 8-Pin, MSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

150mA

Regulator Type

Charge Pump

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Switching Frequency

650 kHz

Dimensions

3 x 3 x 0.85mm

Maximum Operating Temperature

+85 °C

Height

0.85mm

Minimum Operating Temperature

-40 °C

Length

3mm

Width

3mm

Страна на произход

Thailand

Детайли за продукта

Charge Pump DC-to-DC Converters, Microchip

Charge Pumps, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more