Microchip PIC24FJ256GB410 PIM MCU Module MA240038

Номер на артикул на RS: 912-5372Марка: Microchip№ по каталога на производителя: MA240038Distrelec Article No.: 30296275
brand-logo

Технически документи

Спецификации

Classification

Module

Kit Name

PIC24FJ256GB410 PIM

Technology

MCU

Device Core

PIC

Processor Family Name

PIC

Processor Part Number

PIC24F

Processor Type

MCU

Страна на произход

China

Детайли за продукта

PIC24 Processor Plug-In Modules

Processor Plug-In Modules (PIM) are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily. Microchip development tools such as REAL ICE™ and ICD3 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software. An adapter board is also available for the RS EDP system.

Explorer 16 Development Board (DM240001 or DM240002) takes 100-pin PIM modules
RS Embedded Development Platform (EDP) PIM adapter module RS Part No. 668-6108 takes 100-pin PIM modules

PIC24 Development Tools

Информацията за складовите наличности временно не е налична.

€ 39,91

€ 39,91 Всеки (ex VAT)

Microchip PIC24FJ256GB410 PIM MCU Module MA240038

€ 39,91

€ 39,91 Всеки (ex VAT)

Microchip PIC24FJ256GB410 PIM MCU Module MA240038
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Classification

Module

Kit Name

PIC24FJ256GB410 PIM

Technology

MCU

Device Core

PIC

Processor Family Name

PIC

Processor Part Number

PIC24F

Processor Type

MCU

Страна на произход

China

Детайли за продукта

PIC24 Processor Plug-In Modules

Processor Plug-In Modules (PIM) are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily. Microchip development tools such as REAL ICE™ and ICD3 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software. An adapter board is also available for the RS EDP system.

Explorer 16 Development Board (DM240001 or DM240002) takes 100-pin PIM modules
RS Embedded Development Platform (EDP) PIM adapter module RS Part No. 668-6108 takes 100-pin PIM modules

PIC24 Development Tools