Технически документи
Спецификации
Brand
MicrochipNominal Voltage
1.23V
Package Type
SOT-23
Reference Type
Adjustable, Precision
Initial Accuracy
±0.5%
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
12mA
Maximum Input Voltage
15 V
Maximum Output Voltage
10 V
Pin Count
3
Dimensions
0.9 x 2.92 x 1.3mm
Height
0.9mm
Width
1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.92mm
€ 15,78
€ 0,316 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
€ 15,78
€ 0,316 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipNominal Voltage
1.23V
Package Type
SOT-23
Reference Type
Adjustable, Precision
Initial Accuracy
±0.5%
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
12mA
Maximum Input Voltage
15 V
Maximum Output Voltage
10 V
Pin Count
3
Dimensions
0.9 x 2.92 x 1.3mm
Height
0.9mm
Width
1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.92mm