Microchip LM2576WU-TR, 1-Channel, Step Down DC-DC Converter

Номер на артикул на RS: 910-1981Марка: Microchip№ по каталога на производителя: LM2576WU-TR
brand-logo

Технически документи

Спецификации

Minimum Output Voltage

1.23 V

Maximum Output Voltage

37 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Maximum Output Current

3A

Converter Type

Step Down

Number of Outputs

1

Mounting Type

Surface Mount

Efficiency

80%

Детайли за продукта

Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip LM2576WU-TR, 1-Channel, Step Down DC-DC Converter

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip LM2576WU-TR, 1-Channel, Step Down DC-DC Converter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Minimum Output Voltage

1.23 V

Maximum Output Voltage

37 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Maximum Output Current

3A

Converter Type

Step Down

Number of Outputs

1

Mounting Type

Surface Mount

Efficiency

80%

Детайли за продукта

Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more