Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip LM2574-5.0YN, 1-Channel, Step Down DC-DC Converter 8-Pin, PDIP

Номер на артикул на RS: 178-4930Марка: Microchip№ по каталога на производителя: LM2574-5.0YN
brand-logo

Технически документи

Спецификации

Maximum Output Voltage

5 V

Maximum Input Voltage

40 V

Maximum Output Current

500mA

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Mounting Type

Through Hole

Maximum Switching Frequency

0.058 MHz

Package Type

PDIP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

3.43mm

Width

6.48mm

Dimensions

9.65 x 6.48 x 3.43mm

Switching Regulator

Yes

Length

9.65mm

Детайли за продукта

Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 46,76

€ 0,935 Each (In a Tube of 50) (ex VAT)

Microchip LM2574-5.0YN, 1-Channel, Step Down DC-DC Converter 8-Pin, PDIP

€ 46,76

€ 0,935 Each (In a Tube of 50) (ex VAT)

Microchip LM2574-5.0YN, 1-Channel, Step Down DC-DC Converter 8-Pin, PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,935€ 46,76
100+€ 0,854€ 42,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Voltage

5 V

Maximum Input Voltage

40 V

Maximum Output Current

500mA

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Mounting Type

Through Hole

Maximum Switching Frequency

0.058 MHz

Package Type

PDIP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

3.43mm

Width

6.48mm

Dimensions

9.65 x 6.48 x 3.43mm

Switching Regulator

Yes

Length

9.65mm

Детайли за продукта

Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more