Двойна употреба

Microchip LAN9730-ABZJ, Ethernet Controller, 480Mbps MII, USB, 3.3 V, 56-Pin QFN

Номер на артикул на RS: 772-9626Марка: Microchip№ по каталога на производителя: LAN9730-ABZJ
brand-logo

Технически документи

Спецификации

Physical Network Type

100BaseTX, 10BaseT

Host Interface

USB

Network Interface

MII

Communication Mode

Full Duplex, Half Duplex

Data Rate

480Mbps

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Auto-Negotiation

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

8.15 x 8.15 x 0.95mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

8.15mm

Height

0.95mm

Width

8.15mm

Детайли за продукта

LAN9730 USB 2.0 to 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Microchip LAN9730-ABZJ, Ethernet Controller, 480Mbps MII, USB, 3.3 V, 56-Pin QFN

P.O.A.

Microchip LAN9730-ABZJ, Ethernet Controller, 480Mbps MII, USB, 3.3 V, 56-Pin QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Physical Network Type

100BaseTX, 10BaseT

Host Interface

USB

Network Interface

MII

Communication Mode

Full Duplex, Half Duplex

Data Rate

480Mbps

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Auto-Negotiation

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

8.15 x 8.15 x 0.95mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

8.15mm

Height

0.95mm

Width

8.15mm

Детайли за продукта

LAN9730 USB 2.0 to 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от