Microchip LAN9500A-ABZJ, Ethernet Controller, 100Mbps MII, USB, 3.3 V, 56-Pin QFN

Технически документи
Спецификации
Brand
MicrochipPhysical Network Type
100BaseTX, 10BaseT
Host Interface
USB
Network Interface
MII
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
100Mbps
Loopback Mode
External, Internal
Standard Supported
IEEE 802.3, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Auto-Negotiation
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
8.15 x 8.15 x 0.95mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта
LAN9500 USB to 10/100 Ethernet Controllers
Ethernet Communications - Microchip
€ 8,54
€ 4,272 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 8,54
€ 4,272 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
2
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipPhysical Network Type
100BaseTX, 10BaseT
Host Interface
USB
Network Interface
MII
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
100Mbps
Loopback Mode
External, Internal
Standard Supported
IEEE 802.3, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Auto-Negotiation
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
8.15 x 8.15 x 0.95mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта

