Microchip LAN9252/PT, Ethernet Controller, 100Mbps, SPI, 3.3 V, 64-Pin TQFP-EP

Номер на артикул на RS: 235-4641Марка: Microchip№ по каталога на производителя: LAN9252/PT
brand-logo

Технически документи

Спецификации

Physical Network Type

100BASE-FX, 100BASE-TX

Host Interface

SPI

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

100Mbps

Number of Transceivers

2

Package Type

TQFP-EP

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 632,58

€ 10,204 Each (In a Tray of 160) (ex VAT)

Microchip LAN9252/PT, Ethernet Controller, 100Mbps, SPI, 3.3 V, 64-Pin TQFP-EP

€ 1 632,58

€ 10,204 Each (In a Tray of 160) (ex VAT)

Microchip LAN9252/PT, Ethernet Controller, 100Mbps, SPI, 3.3 V, 64-Pin TQFP-EP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Physical Network Type

100BASE-FX, 100BASE-TX

Host Interface

SPI

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

100Mbps

Number of Transceivers

2

Package Type

TQFP-EP

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more