Технически документи
Спецификации
Brand
MicrochipPhysical Network Type
100BaseTX, 10BaseT
Network Interface
MII
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100Mbps
Loopback Mode
Internal
Standard Supported
ANSI 802.3, IEEE 802.3u, ISO/IEC 8802-3
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Auto-Negotiation
Yes
DMA Support
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
14 x 14 x 1.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Детайли за продукта
LAN9218 10/100 Ethernet Controllers
Ethernet Communications - Microchip
€ 26,98
€ 26,98 Всеки (ex VAT)
Стандарт
1
€ 26,98
€ 26,98 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 26,98 |
25 - 99 | € 25,36 |
100+ | € 24,01 |
Технически документи
Спецификации
Brand
MicrochipPhysical Network Type
100BaseTX, 10BaseT
Network Interface
MII
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100Mbps
Loopback Mode
Internal
Standard Supported
ANSI 802.3, IEEE 802.3u, ISO/IEC 8802-3
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Auto-Negotiation
Yes
DMA Support
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
14 x 14 x 1.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Детайли за продукта